Image is representational - see mfr. specs

MS27718-21-1

Honeywell

Switch Toggle ON OFF ON SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-83731
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85 F to +160 F (-65 C to +71 C)
  • Sealed bushing versions
  • Choice of in. or 15/32 in. bushing
  • Color tab available on 15/32 in. bushing
  • UL recognized
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS27718211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27718-21-1
  • Alias/AKA:
    11TW1-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    5 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.61 x 13.59 x 48.01 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.01
5
$53.83
10
$52.77
20
$52.50
50
$51.71
100 +
$51.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!