- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27717-27-1
Description
+
The MS27717-27-1 is a 2-pole, 3-position miniature toggle switch with momentary ON-OFF-ON functionality and a 1/4-inch bushing.
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27717271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27717-27-1
-
Alias/AKA:2TW1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.5 x 13.4 x 33.4 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
13
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$156.09
5
$153.04
10
$132.97
13
$132.30
25
$129.76
38
$129.11
50 +
$128.46
Click for Quote
Log in
to unlock special pricing