- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27716-26-1
Description
+
Switch Toggle (ON) ON SPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-83731
- Save space and weight
- SPDT and DPDT circuitry
- Temperature range: -85 F to +160 F (-65 C to +71 C)
- Sealed bushing versions
- Choice of in. or 15/32 in. bushing
- Color tab available on 15/32 in. bushing
- UL recognized
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS27716261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27716-26-1
-
Alias/AKA:1TW1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:5 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.5 x 8.9 x 33.4 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$90.60
5
$87.09
10
$85.84
20
$83.52
50
$82.46
100 +
$69.66
Click for Quote
Log in
to unlock special pricing