Image is representational - see mfr. specs

MS27409-2L

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Terminals, Locking ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27409-2L
Search Keywords: MS274092L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27409-2L
  • Alias/AKA:
    4TL1-50L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P3T (DP3T)
  • Switch Configuration:
    On On (On)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.5mm x 41.6mm x 72.9mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
20 Weeks can ship 10/21/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!