- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27408-5E
Honeywell
MS27408-5E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), S ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | MS27408-5E |
| Alias/AKA: | 2TL1-50E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P3T (SP3T) |
| Switch Configuration: | On On (On) |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.5mm x 22.6mm x 72.9mm |
| Operating Temperature: | -65 to 71 °C |