- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27408-4A
Honeywell
MS27408-4A
Switch Toggle ON ON ON SP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON ON SP3T Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Silver cadmium oxide contacts
- Temperature-resistant
- Temperature range: -85 °F to 160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS274084A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27408-4A
-
Alias/AKA:2TL1-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34.04 x 23.11 x 75.19 mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Frequently Asked Questions
Is MS27408-4A RoHS compliant?
Yes, MS27408-4A is RoHS compliant.
What is the lead time for MS27408-4A?
The standard lead time for MS27408-4A is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$80.11
5
$79.18
10
$75.24
20
$74.76
50
$72.65
100 +
$70.87
Click for Quote
Log in
to unlock special pricing