- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27408-2K
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS27408-2K
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS274082K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27408-2K
-
Alias/AKA:2TL1-56K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34.04 x 23.11 x 75.18 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$231.53
25
$127.48
38
$88.53
50 +
$86.75
Click for Quote
Log in
to unlock special pricing