Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS27408-1L

MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27408-1L
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS274081L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27408-1L
  • Alias/AKA:
    2TL1-12L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Pole Throw Configuration:
    2P Special
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    34.04 x 23.11 x 72.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS27408-1L RoHS compliant?
Yes, MS27408-1L is RoHS compliant.
What is the lead time for MS27408-1L?
The standard lead time for MS27408-1L is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
MOQ for out of Stock Qty:
13
19 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$209.82
5
$209.30
10
$208.77
13
$208.25
25
$114.66
38
$79.62
50 +
$78.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!