Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS27407-5

Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 250VAC 250VDC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 250VAC 250VDC Panel Mount with Threads
Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Silver cadmium oxide contacts
  • Temperature-resistant
  • Temperature range: -85 °F to 160 °F
  • Qualified to MIL-DTL-3950
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS274075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27407-5
  • Alias/AKA:
    2TL1-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    18@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    34.04 x 23.11 x 63.5 mm
  • Operating Temperature:
    -65 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS27407-5 RoHS compliant?
Yes, MS27407-5 is RoHS compliant.
What is the lead time for MS27407-5?
The standard lead time for MS27407-5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
19 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$54.16
5
$52.50
10
$50.98
25
$50.44
50
$49.93
100
$49.42
250 +
$49.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!