- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27407-4
Honeywell
MS27407-4
Switch Toggle ON ON ON SP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Silver cadmium oxide contacts
- Temperature-resistant
- Temperature range: -85 °F to 160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27407-4
-
Alias/AKA:2TL1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34.04 x 23.11 x 63.5 mm
-
Operating Temperature:-65 to 72 °C