- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS27407-3
Description
+
Switch Toggle N.O./N.C. DPDT Round Lever Screw 18A 250VAC 250VDC Panel Mount with Threads
Product Highlights:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Silver cadmium oxide contacts
- Temperature-resistant
- Temperature range: -85 °F to 160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS274073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27407-3
-
Alias/AKA:2TL1-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:18@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34.04 x 23.11 x 75.19 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$53.86
5
$53.24
10
$52.72
25
$50.39
50
$42.52
100
$41.87
250 +
$40.47
Click for Quote
Log in
to unlock special pricing