Image is representational - see mfr. specs

MS27406-3

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS27406-3
Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and poll-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 °F to +160 °F
  • Qualified to MIL-DTL-3950
  • ol recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS274063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27406-3
  • Alias/AKA:
    4TL1-72
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P3T (DP3T)
  • Switch Configuration:
    (On) On (On)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.5mm x 41.6mm x 63.47mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
12 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.82
5
$82.99
10
$79.29
20
$77.74
50
$75.38
100 +
$73.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!