- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS27241-1
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 250VAC 7.23N Screw Mount
Search Keywords: MS272411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:7.23 N
-
Dimension:49.28 x 17.45 x 29.46 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Possible Replacement
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Special Inspection, Mounting Holes will Accept Pins or Screws, UL, CSA
In Stock:
26
Minimum Order:
1