- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS27240-4
Description
+
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Wire Lead 7A 460VAC 28VDC 53.4N Linear Panel Mount
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: MS272404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27240-4
-
Alias/AKA:624EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmentally sealed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.4 N
-
Dimension:25.4 x 25.4 x 63.37 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,299.89
3
$1,280.22
5 +
$1,271.07
Click for Quote
Log in
to unlock special pricing