- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS27216-2
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc Up to 185 °F (85 °C), Stainless Steel Enclosure, Pin Plunger Actuator, High Temperature Construction, (6) 305 mm [12 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Product Highlights:
- Hermetically sealed per MIL-PRF-8805, design symbol 5
- Sealed chamber
- Compact size, light weight
- Ampere rating- 4 A
- Broad temperature tolerance range: -65 °C to 121 °C
- High temperature construction for use in a range of -65 °C to 260 °C
- Choice of actuation and termination
Potential Applications:
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
Search Keywords: MS272162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS27216-2
-
Alias/AKA:2HM19-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:4@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:20.04 x 6.35 x 19.94 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
On Order:
78
can ship 11/4/27
MOQ for out of Stock Qty:
3
85 Weeks
can ship
1/19/28
Price (USD)
Qty
Unit Price
1
$719.77
3
$710.88
5
$709.10
8
$707.33
10 +
$705.56
Click for Quote
Log in
to unlock special pricing