- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS25383-1
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CSA, Military Part Number MS25383-1
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: MS253831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS25383-1
-
Alias/AKA:BZ-3YT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:7.23 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 28.32 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$47.94
5
$39.86
10
$37.68
25
$36.59
50
$35.86
100
$34.81
250 +
$34.38
Click for Quote
Log in
to unlock special pricing