- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS25253-3
Description
+
Switch Snap Action N.C. SPST Plunger Screw 3.89N Screw Mount Box
Search Keywords: MS252533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS25253-3
-
Alias/AKA:V3-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Maximum Movement Differential:0.41 mm
-
Operating Force:3.89 N
-
Termination Style:Screw
-
Dimension:34.65 x 10.16 x 22.07 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$146.90
5
$143.07
10
$142.37
20
$141.66
50
$139.55
100 +
$128.11
Click for Quote
Log in
to unlock special pricing