- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS25253-1
Description
+
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amps, [6 - 14 oz] Operating Force, Silver Contacts, Meets MIL-S-8805 Requirement, Screw Termination
Product Highlights:
- The Honeywell Snap Action Switch has screw mounting
- It has maximum movement differential of 0.41 mm
- The Honeywell Switch comes with a pin plunger actuator
- 1.11 N worth of release force
Search Keywords: MS252531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS25253-1
-
Alias/AKA:V3-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:10 A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:3.89 N
-
Termination Style:Screw
-
Dimension:34.6 mm x 10.2 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$22.38
5
$14.60
10
$14.57
25
$14.43
50
$14.29
100
$14.26
250 +
$14.22
Click for Quote
Log in
to unlock special pricing