- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS25085-1
Honeywell
MS25085-1
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 115VAC 1.39N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- MIL-PRF-8805 qualified listings available
- Long operating life
- Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
- Optional series constructions available
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS25085-1
-
Alias/AKA:21SM284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:20.3mm x 6.35mm x 12.7mm
-
Body Orientation:Straight
-
IP Rating:N/A