- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24660-23D
Description
+
Switch Toggle ON ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
Product Highlights:
- UL recognized, CSA certified
- CE approved
- Qualified to MIL-DTL-3950
- 1, 2, and 4 pole circuitry
- Environment-proof sealing
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Completely sealed switching chamber
- Temperature range: -85°F to +160°F
- Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2466023D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24660-23D
-
Alias/AKA:4TL1-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 41.66 x 75.18 mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
569
Ships today, if you order in
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$96.13
5
$95.02
10
$88.89
20
$87.67
50
$85.58
100 +
$81.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT