- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24660-21N
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS24660-21N
Search Keywords: MS2466021N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24660-21N
-
Alias/AKA:4TL1-1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 41.6mm x 72.9mm
-
Operating Temperature:-65 to 71 °C
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
26 Weeks
can ship
11/9/26