- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24660-21D
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24660-21D
Search Keywords: MS2466021D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24660-21D
-
Alias/AKA:4TL1-1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 41.66 x 75.18 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$279.29
25
$153.77
38
$106.79
50 +
$104.65
Click for Quote
Log in
to unlock special pricing