Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS24660-21A

Switch Toggle ON OFF ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 °F to +160 °F
  • Qualified to MIL-DTL-3950
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2466021A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS24660-21A
  • Alias/AKA:
    4TL1-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.53 x 41.66 x 75.18 mm
  • Operating Temperature:
    -65 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS24660-21A RoHS compliant?
Yes, MS24660-21A is RoHS compliant.
What is the lead time for MS24660-21A?
The standard lead time for MS24660-21A is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$151.05
5
$148.58
10
$127.48
20
$123.81
50
$117.31
100 +
$117.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!