- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24659-22G
Description
+
The MS24659-22G is a 2-pole, 2-position, military-grade sealed toggle switch with screw terminals.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2465922G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24659-22G
-
Alias/AKA:2TL1-2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34.04 x 23.11 x 75.18 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/9/26
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$83.04
5
$81.26
10
$76.80
20
$73.80
50
$66.46
100 +
$65.13
Click for Quote
Log in
to unlock special pricing