- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24658-33F
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-33F
Search Keywords: MS2465833F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24658-33F
-
Alias/AKA:1TL1-31F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 72.9 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$119.25
25
$76.32
38
$59.62
50 +
$58.43
Click for Quote
Log in
to unlock special pricing