- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24658-26F
Honeywell
MS24658-26F
Switch Toggle (ON) ON SPDT Locking Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) ON SPDT Locking Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2465826F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24658-26F
-
Alias/AKA:1TL1-8F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 72.9 mm
-
Operating Temperature:-65 to 71 °C
Frequently Asked Questions
Is MS24658-26F RoHS compliant?
Yes, MS24658-26F is RoHS compliant.
What is the lead time for MS24658-26F?
The standard lead time for MS24658-26F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$92.42
5
$91.35
10
$77.40
20
$75.46
50
$72.79
100 +
$67.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT