- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS24547-4
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 250 Vac, Pin Plunger Actuator, Solder Termination
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: MS245474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24547-4
-
Alias/AKA:21SX39-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326190080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:7 A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.08 x 15.11 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,394
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$17.80
10
$17.09
25
$15.79
50
$15.13
100
$14.59
250
$14.51
500 +
$14.47
Click for Quote
Log in
to unlock special pricing