- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS24547-2
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 1A 250VAC 30VDC 1.39N Screw Mount
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: MS245472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24547-2
-
Alias/AKA:23SX39-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Pin Plunger
-
Contact Rating @ Voltage:1 A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:12.7 x 5.08 x 13.21 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
728
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$53.66
5
$40.02
10
$36.01
25
$33.70
50
$33.61
100
$33.53
250 +
$33.45
Click for Quote
Log in
to unlock special pricing