- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24525-26
Honeywell
MS24525-26
Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) ON 4PDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24525-26
-
Alias/AKA:4TL1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 41.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Frequently Asked Questions
Is MS24525-26 RoHS compliant?
Yes, MS24525-26 is RoHS compliant.
What is the lead time for MS24525-26?
The standard lead time for MS24525-26 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Ships today, if you order in
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$96.79
5
$95.67
10
$92.69
20
$92.46
50
$91.78
100 +
$88.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT