- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24525-21
Description
+
Switch Toggle ON OFF ON 4PDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
- 2 and 3 position, maintained and momentary toggle action
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24525-21
-
Alias/AKA:4TL1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 41.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$81.69
5
$78.49
10
$74.96
20
$74.52
50
$71.91
100 +
$66.53
Click for Quote
Log in
to unlock special pricing