- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24524-33
Description
+
The MS24524-33 is a 2-pole, 3-position, military-qualified toggle switch from the TL series, featuring environment-proof sealing.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24524-33
-
Alias/AKA:2TL1-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 22.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$50.21
5
$49.64
10
$42.64
25
$42.20
50
$38.57
100
$37.67
250 +
$36.82
Click for Quote
Log in
to unlock special pricing