- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24524-32
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24524-32
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24524-32
-
Alias/AKA:2TL1-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 22.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$56.09
5
$55.54
10
$52.22
25
$49.61
50
$45.69
100
$41.68
250 +
$41.57
Click for Quote
Log in
to unlock special pricing