- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24524-31
Description
+
Switch Toggle (ON) OFF ON DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Silver cadmium oxide contacts
- Temperature-resistant
- Temperature range: -85 °F to 160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24524-31
-
Alias/AKA:2TL1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 22.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
470
can ship 6/15/26
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$50.71
5
$43.41
10
$42.41
25
$42.00
50
$41.79
100
$40.89
250 +
$40.68
Click for Quote
Log in
to unlock special pricing