- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24524-26
Honeywell
MS24524-26
Switch Toggle (ON) ON DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Environment-proof sealing
- Completely sealed switching chamber
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- Step-design case provides added space between terminals to help prevent shorting
- 2 and 3 position, maintained and momentary toggle action
- Silver cadmium oxide contacts
- Temperature-resistant
- Temperature range: -85 °F to 160 °F
- Qualified to MIL-DTL-3950
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24524-26
-
Alias/AKA:2TL1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 22.6mm x 63.47mm
-
Operating Temperature:-65 to 71 °C