- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24523-27
Description
+
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85°F to +160°F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2452327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24523-27
-
Alias/AKA:1TL1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 63.47mm
-
Operating Temperature:-65 to 71 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,819
Ships today, if you order in
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$38.67
5
$34.37
10
$32.21
25
$29.21
50
$27.84
100
$27.47
250 +
$27.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT