- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24523-22
Honeywell
MS24523-22
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85°F to +160°F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24523-22
-
Alias/AKA:1TL1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 63.47mm
-
Operating Temperature:-65 to 71 °C