Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS24523-21

Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85°F to +160°F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2452321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MS24523-21
Alias/AKA: 1TL1-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 745.7 A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 28.4mm x 15.7mm x 63.47mm
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS24523-21 RoHS compliant?
Yes, MS24523-21 is RoHS compliant.
What is the lead time for MS24523-21?
The standard lead time for MS24523-21 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Ships today, if you order in
On Order:
500   can ship 2/10/27
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.37
5
$25.32
10
$24.81
25
$24.31
50
$24.07
100
$23.81
250 +
$23.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!