- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS24420-2
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 10 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Linkage Lever Actuator with No Shaft Restoring Torque, (6) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24420-2
Search Keywords: MS244202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24420-2
-
Alias/AKA:42EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmentally sealed
-
Actuator Style:Top Rotary with Adjustable Rod
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:10@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
42 Weeks
can ship
3/1/27