- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS24420-1
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Linkage Lever Actuator with No Shaft Restoring Torque, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24420-1
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: MS244201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24420-1
-
Alias/AKA:41EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary with Adjustable Rod
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,332.37
3
$1,319.17
5
$1,306.10
8
$1,302.83
10 +
$1,274.06
Click for Quote
Log in
to unlock special pricing