- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS24331-3
Description
+
The MS24331-3 is an environment-sealed, plunger-actuated limit switch with a two-circuit double-break configuration, qualified to MIL-S-8805 standards.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: MS243313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24331-3
-
Alias/AKA:3EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:15@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
3
$3,152.11
5
$1,931.94
8
$1,232.88
10 +
$1,208.22
Click for Quote
Log in
to unlock special pricing