- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS24331-1
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: MS243311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS24331-1
-
Alias/AKA:1EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$318.23
3
$304.44
5 +
$291.83
Click for Quote
Log in
to unlock special pricing