- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- MS21320-2
Honeywell
MS21320-2
Switch Limit N.O./N.C. DPDT Top Rotary Roller Lever Wire Lead 5A 28VDC 111.21N Rotary Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | MS21320-2 |
| Alias/AKA: | 31EN1-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365007 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Top Rotary Roller Lever |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 111.21 N |
| Dimension: | 60.32 x 25.4 x 86.61 mm |
| Maximum Current Rating: | 5@28VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Right Angle |