- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- MS16106-3
Honeywell
MS16106-3
Switch Safety Interlock N.O./N.C. 4PDT Rod 5A 30VDC Solder Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Safety Interlock N.O./N.C. 4PDT Rod 5A 30VDC Solder Screw Mount
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords: MS161063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS16106-3
-
Alias/AKA:8AC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Rod
-
Pole Throw Configuration:4PDT
-
Maximum Current Rating:5 A
-
Terminal Type:Solder
-
Operating Temperature:-53 to 121 °C
-
IP Rating:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Frequently Asked Questions
Is MS16106-3 RoHS compliant?
Yes, MS16106-3 is RoHS compliant.
What is the lead time for MS16106-3?
The standard lead time for MS16106-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
3
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$379.82
3
$376.12
5
$357.48
8
$356.59
10 +
$343.64
Click for Quote
Log in
to unlock special pricing