Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MS16106-2

Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. DPDT Rod 15A 250VAC Screw Mount Screw
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: MS161062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MS16106-2
Alias/AKA: 4AC54
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Door Interlock
Actuator Style: Rod
Pole Throw Configuration: DPDT
Maximum Current Rating: 15@250VAC A
Terminal Type: Screw
Operating Temperature: -55 to 85 °C
Dimension: 50.01 x 13.21 x 66.6 mm
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS16106-2 RoHS compliant?
Yes, MS16106-2 is RoHS compliant.
What is the lead time for MS16106-2?
The standard lead time for MS16106-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,348.86
3
$2,342.98
5
$1,483.89
8
$956.72
10 +
$937.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!