- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- MS16106-1
Honeywell
MS16106-1
Switch Safety Interlock N.O./N.C. SPDT Rod 10A 250VAC Screw Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
- UL recognized versions available
- Choice of termination
- Choice of momentary, maintained or pull-to-cheat actuation
- Automatically cuts power when service door or drawer is opened
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MS16106-1
-
Alias/AKA:2AC59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Door Interlock
-
Actuator Style:Rod
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:10 A
-
Terminal Type:Screw
-
Operating Temperature:-18 to 82 °C
-
IP Rating:N/A
-
Dimension:50 x 13.2 x 39.9 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight