Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MRS93-18BB

Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 12A 250VAC 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) None ON SPDT Quick Connect Curved Rocker 12A 250VAC 100000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 100,000 cycles
  • UL recognized, CSA certified
  • One-pole circuitry
  • Operating temperature 0 C to 85 C [32 F to 185 F]
Potential Applications:
  • Appliance industry
  • Power supplies
  • Audio-visual
  • Telecom
Search Keywords: MRS9318BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MRS93-18BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9027102000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    12@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MRS93-18BB discontinued?
Yes, MRS93-18BB from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MRS93-18BB RoHS compliant?
Yes, MRS93-18BB is RoHS compliant.
What is the lead time for MRS93-18BB?
The standard lead time for MRS93-18BB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Can Ship immediately
Minimum Order Quantity:
173
ADD TO CART
Price (USD)
Qty
Unit Price
173
$0.6834
863
$0.6426
1,725
$0.6222
8,621
$0.5916
25,863 +
$0.5712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!