Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MR93-12BBN

Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles
  • Expected mechanical life 100,000 cycles
  • UL recognized, CSA certified
  • Choice of actuator colors
  • One- or two-pole circuitry options
  • Operating temperature 0 C to 85 C [32 F to 185 F]
  • LED and neon lamp illumination options
Potential Applications:
  • Appliance industry
  • Food service industry
  • Transportation industry
  • General purpose
Search Keywords: MR9312BBN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MR93-12BBN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9027102000
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MR93-12BBN discontinued?
Yes, MR93-12BBN from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MR93-12BBN RoHS compliant?
Yes, MR93-12BBN is RoHS compliant.
What is the lead time for MR93-12BBN?
The standard lead time for MR93-12BBN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.6441
100
$2.4472
250
$2.1572
500
$1.9680
1,000
$1.7329
2,500
$1.5748
5,000
$1.4821
7,500 +
$1.4598
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!