- Home ›
- All Products›
- MPRLF0250MG0000SA
Description
+
Board Mount Pressure Sensor 0bar to 0.25bar Gage 12-Pin T/R
Search Keywords: MPRLF0250MG0000SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MPRLF0250MG0000SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$40.52
50
$40.41
100
$40.31
175
$40.21
350
$21.22
525
$14.60
700 +
$14.30
Click for Quote
Log in
to unlock special pricing