- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MML21KK2AAKYSDY
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Solder Panel Mount
Search Keywords: MML21KK2AAKYSDY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MML21KK2AAKYSDY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$56.73
10
$55.03
25
$44.35
50
$41.92
100
$35.89
250 +
$35.41
Click for Quote
Log in
to unlock special pricing