Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MML21HR2AAR

Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Solder Panel Mount
Search Keywords: MML21HR2AAR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MML21HR2AAR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MML21HR2AAR discontinued?
Yes, MML21HR2AAR from Honeywell is discontinued (end-of-life May 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MML21HR2AAR RoHS compliant?
Yes, MML21HR2AAR is RoHS compliant.
What is the lead time for MML21HR2AAR?
The standard lead time for MML21HR2AAR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$42.41
10
$41.15
25
$33.16
50
$31.34
100
$27.57
250 +
$26.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!